+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSS06-J

Tip; bent conical; 0.15mm; for hot tweezers

Manufacturer: QUICK

Manufacturer part number:
TSS06-J
TME Symbol:
QUICK-TSS06-J

Specification

Manufacturer
QUICK
Type of tip
with heating element
Tip shape
bent conical
Tip dimensions
0.15mm
Applications of soldering equipment
for hot tweezers
Related items
QUICK-TS6
Gross weight11 g
See other products in this category: Soldering tips QUICK,
*
TSS06-J
1 in TME stock
Net price for quantities from 1 pcs - 23.98 USDGross price for quantities from 1 pcs - 23.98 USD
No. of pieces (Multiplicity: 1)