+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

212928

Tip; cut spade; 1mm


Manufacturer: QUICK

Manufacturer part number:
212928
TME Symbol:
QUICK-TSS08R-SK

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
cut spade
Tip dimensions
1mm
Related items
QUICK-TS8
Gross weight5 g
EAN code5907478958756
See other products in this category: Soldering tips QUICK,
*
212928
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.74 USDGross price for quantities from 1 pcs - 30.74 USD