+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSS11-1C

Tip; hoof; 1mm; for soldering iron,for soldering station

Manufacturer: QUICK

Manufacturer part number:
TSS11-1C
TME Symbol:
QUICK-TSS11-1C

Specification

Manufacturer
QUICK
Type of tip
with heating element
Tip shape
hoof
Tip dimensions
1mm
Related items
QUICK-TS11
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight4.41 g
See other products in this category: Soldering tips QUICK,
*
TSS11-1C
6 in TME stock
Net price for quantities from 1 pcs - 7.02 USDGross price for quantities from 1 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 5 pcs