+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-555.0PA

Converter: DC/DC; 25W; Uin: 7÷18VDC; Uout: 5VDC; Iout: 5A; SIP12; PCB


Manufacturer: RECOM

Manufacturer part number:
R-555.0PA
TME Symbol:
R-555.0PA

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
25W
Input voltage
7...18V DC
Output voltage
5V DC
Output current
5A
Case
SIP12
Mounting
PCB
Manufacturer series
R-5xxxPA_DA
Body dimensions
32.2x9.1x15mm
Efficiency
92...94%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-555.0PA
0 in TME stock
Net price for quantities from 1 pcs - 30.97 USDGross price for quantities from 1 pcs - 30.97 USD
Net price for quantities from 10 pcs - 28.86 USDGross price for quantities from 10 pcs - 28.86 USD
Net price for quantities from 100 pcs - 27.18 USDGross price for quantities from 100 pcs - 27.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.