+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-6112P

Converter: DC/DC; 12W; Uin: 14÷32VDC; Uout: 12VDC; Iout: 1A; SIP12

Manufacturer: RECOM

Manufacturer part number:
R-6112P
TME Symbol:
R-6112P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
12W
Input voltage
14...32V DC
Output voltage
12V DC
Output current
1A
Case
SIP12
Mounting
PCB
Manufacturer series
R-6xxxP_D
Body dimensions
32.2x9.1x15mm
Efficiency
92...97%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-6112P
0 in TME stock
Net price for quantities from 1 pcs - 21.48 USDGross price for quantities from 1 pcs - 21.48 USD
Net price for quantities from 10 pcs - 19.72 USDGross price for quantities from 10 pcs - 19.72 USD
Net price for quantities from 15 pcs - 19.28 USDGross price for quantities from 15 pcs - 19.28 USD
Net price for quantities from 30 pcs - 18.55 USDGross price for quantities from 30 pcs - 18.55 USD
No. of pieces (Multiplicity: 1)