+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-623.3P

Converter: DC/DC; 6.6W; Uin: 9÷32VDC; Uout: 3.3VDC; Iout: 2A; SIP12


Manufacturer: RECOM

Manufacturer part number:
R-623.3P
TME Symbol:
R-623.3P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6.6W
Input voltage
9...32V DC
Output voltage
3.3V DC
Output current
2A
Case
SIP12
Mounting
PCB
Manufacturer series
R-6xxxP_D
Body dimensions
32.2x9.1x15mm
Efficiency
80...86%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-623.3P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.97 USDGross price for quantities from 1 pcs - 20.97 USD
Net price for quantities from 30 pcs - 19.08 USDGross price for quantities from 30 pcs - 19.08 USD
Net price for quantities from 105 pcs - 18.65 USDGross price for quantities from 105 pcs - 18.65 USD