+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

R-625.0D

Converter: DC/DC; 10W; Uin: 9÷32VDC; Uout: 5VDC; Iout: 2A; SIP12; PCB


Manufacturer: RECOM

Manufacturer part number:
R-625.0D
TME Symbol:
R-625.0D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
9...32V DC
Output voltage
5V DC
Output current
2A
Case
SIP12
Mounting
PCB
Manufacturer series
R-6xxxP_D
Body dimensions
32.2x9.1x15mm
Efficiency
85...90%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-625.0D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.25 USDGross price for quantities from 1 pcs - 21.25 USD
Net price for quantities from 10 pcs - 19.37 USDGross price for quantities from 10 pcs - 19.37 USD
Net price for quantities from 15 pcs - 18.93 USDGross price for quantities from 15 pcs - 18.93 USD
Net price for quantities from 25 pcs - 18.36 USDGross price for quantities from 25 pcs - 18.36 USD