+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-625.0P

Converter: DC/DC; 10W; Uin: 9÷32VDC; Uout: 5VDC; Iout: 2A; SIP12; PCB

Manufacturer: RECOM

Manufacturer part number:
R-625.0P
TME Symbol:
R-625.0P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
9...32V DC
Output voltage
5V DC
Output current
2A
Case
SIP12
Mounting
PCB
Manufacturer series
R-6xxxP_D
Body dimensions
32.2x9.1x15mm
Efficiency
85...90%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight8.67 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-625.0P
75 in TME stock
Net price for quantities from 1 pcs - 26.48 USDGross price for quantities from 1 pcs - 26.48 USD
Net price for quantities from 30 pcs - 23.79 USDGross price for quantities from 30 pcs - 23.79 USD
Net price for quantities from 60 pcs - 23.46 USDGross price for quantities from 60 pcs - 23.46 USD
Net price for quantities from 120 pcs - 22.79 USDGross price for quantities from 120 pcs - 22.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs