+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-629.0P

Converter: DC/DC; 18W; Uin: 11÷32VDC; Uout: 9VDC; Iout: 2A; SIP12; PCB

Manufacturer: RECOM

Manufacturer part number:
R-629.0P
TME Symbol:
R-629.0P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
18W
Input voltage
11...32V DC
Output voltage
9V DC
Output current
2A
Case
SIP12
Mounting
PCB
Manufacturer series
R-6xxxP_D
Body dimensions
32.2x9.1x15mm
Efficiency
91...95%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight8.5 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-629.0P
120 in TME stock
Net price for quantities from 1 pcs - 24.37 USDGross price for quantities from 1 pcs - 24.37 USD
Net price for quantities from 30 pcs - 21.89 USDGross price for quantities from 30 pcs - 21.89 USD
Net price for quantities from 60 pcs - 21.59 USDGross price for quantities from 60 pcs - 21.59 USD
Net price for quantities from 120 pcs - 20.97 USDGross price for quantities from 120 pcs - 20.97 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 15 pcs