+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-7212P

Converter: DC/DC; 24W; Uin: 15÷28VDC; Uout: 12VDC; Iout: 2A; SIP12


Manufacturer: RECOM

Manufacturer part number:
R-7212P
TME Symbol:
R-7212P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
24W
Input voltage
15...28V DC
Output voltage
12V DC
Output current
2A
Case
SIP12
Mounting
PCB
Manufacturer series
R-7xxxP_D
Body dimensions
32.2x9.1x15mm
Efficiency
95...97%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-7212P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.37 USDGross price for quantities from 1 pcs - 29.37 USD
Net price for quantities from 30 pcs - 26.40 USDGross price for quantities from 30 pcs - 26.40 USD
Net price for quantities from 60 pcs - 26.02 USDGross price for quantities from 60 pcs - 26.02 USD
Net price for quantities from 120 pcs - 25.29 USDGross price for quantities from 120 pcs - 25.29 USD