+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-739.0P

Converter: DC/DC; 27W; Uin: 12÷28VDC; Uout: 9VDC; Iout: 3A; SIP12; PCB


Manufacturer: RECOM

Manufacturer part number:
R-739.0P
TME Symbol:
R-739.0P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
27W
Input voltage
12...28V DC
Output voltage
9V DC
Output current
3A
Case
SIP12
Mounting
PCB
Manufacturer series
R-7xxxP_D
Body dimensions
32.2x9.1x15mm
Efficiency
94...96%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-739.0P
0 in TME stock
Net price for quantities from 1 pcs - 28.87 USDGross price for quantities from 1 pcs - 28.87 USD
Net price for quantities from 10 pcs - 26.46 USDGross price for quantities from 10 pcs - 26.46 USD
Net price for quantities from 30 pcs - 25.45 USDGross price for quantities from 30 pcs - 25.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.