+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-743.3P

Converter: DC/DC; 13.2W; Uin: 4.5÷28VDC; Uout: 3.3VDC; Iout: 4A; PCB

Manufacturer: RECOM

Manufacturer part number:
R-743.3P
TME Symbol:
R-743.3P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
13.2W
Input voltage
4.5...28V DC
Output voltage
3.3V DC
Output current
4A
Case
SIP12
Mounting
PCB
Manufacturer series
R-7xxxP_D
Body dimensions
32.2x9.1x15mm
Efficiency
88...93%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-743.3P
0 in TME stock
Net price for quantities from 1 pcs - 29.49 USDGross price for quantities from 1 pcs - 29.49 USD
Net price for quantities from 10 pcs - 27.59 USDGross price for quantities from 10 pcs - 27.59 USD
Net price for quantities from 15 pcs - 26.95 USDGross price for quantities from 15 pcs - 26.95 USD
No. of pieces (Multiplicity: 1)