+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-745.0P

Converter: DC/DC; 20W; Uin: 6.5÷28VDC; Uout: 5VDC; Iout: 4A; SIP12

Manufacturer: RECOM

Manufacturer part number:
R-745.0P
TME Symbol:
R-745.0P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
6.5...28V DC
Output voltage
5V DC
Output current
4A
Case
SIP12
Mounting
PCB
Manufacturer series
R-7xxxP_D
Body dimensions
32.2x9.1x15mm
Efficiency
91...95%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight8.55 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-745.0P
0 in TME stock
Net price for quantities from 1 pcs - 37.19 USDGross price for quantities from 1 pcs - 37.19 USD
Net price for quantities from 30 pcs - 33.21 USDGross price for quantities from 30 pcs - 33.21 USD
Net price for quantities from 60 pcs - 32.74 USDGross price for quantities from 60 pcs - 32.74 USD
Net price for quantities from 120 pcs - 31.81 USDGross price for quantities from 120 pcs - 31.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 15 pcs