+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-781.8-0.5

Converter: DC/DC; 0.9W; Uin: 4.75÷32VDC; Uout: 1.8VDC; Iout: 0.5A

Manufacturer: RECOM

Manufacturer part number:
R-781.8-0.5
TME Symbol:
R-781.8-0.5

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.9W
Input voltage
4.75...32V DC
Output voltage
1.8V DC
Output current
0.5A
Case
SIP3
Mounting
PCB
Manufacturer series
R-78xx-0.5
Body dimensions
11.5x7.55x10.2mm
Efficiency
71...82%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-781.8-0.5
0 in TME stock
Net price for quantities from 1 pcs - 7.62 USDGross price for quantities from 1 pcs - 7.62 USD
Net price for quantities from 10 pcs - 7.13 USDGross price for quantities from 10 pcs - 7.13 USD
Net price for quantities from 42 pcs - 6.76 USDGross price for quantities from 42 pcs - 6.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.