+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-7815-0.5

Converter: DC/DC; 7.5W; Uin: 18÷32VDC; Uout: 15VDC; Iout: 0.5A; SIP3

Manufacturer: RECOM

Manufacturer part number:
R-7815-0.5
TME Symbol:
R-7815-0.5

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
7.5W
Input voltage
18...32V DC
Output voltage
15V DC
Output current
0.5A
Case
SIP3
Mounting
PCB
Manufacturer series
R-78xx-0.5
Body dimensions
11.5x7.55x10.2mm
Efficiency
95...97%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-7815-0.5
80 in TME stock
Net price for quantities from 1 pcs - 8.72 USDGross price for quantities from 1 pcs - 8.72 USD
Net price for quantities from 25 pcs - 7.71 USDGross price for quantities from 25 pcs - 7.71 USD
Net price for quantities from 42 pcs - 7.59 USDGross price for quantities from 42 pcs - 7.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs