+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78AA12-0.5SMD

Converter: DC/DC; 6W; Uin: 15÷32VDC; Uout: 12VDC; Iout: 0.5A; PCB


Manufacturer: RECOM

Manufacturer part number:
R-78AA12-0.5SMD
TME Symbol:
R-78AA12-0.5SMD

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6W
Input voltage
15...32V DC
Output voltage
12V DC
Output current
0.5A
Mounting
PCB
Manufacturer series
R-78AA-0.5
Body dimensions
15.3x9.6x8.8mm
Efficiency
94...97%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.65 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78AA12-0.5SMD
33 in TME stock
Net price for quantities from 1 pcs - 12.15 USDGross price for quantities from 1 pcs - 12.15 USD
Net price for quantities from 33 pcs - 10.85 USDGross price for quantities from 33 pcs - 10.85 USD
Net price for quantities from 66 pcs - 10.70 USDGross price for quantities from 66 pcs - 10.70 USD
Net price for quantities from 132 pcs - 10.40 USDGross price for quantities from 132 pcs - 10.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 33 pcs