+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78AA3.3-0.5SMD

Converter: DC/DC; 1.65W; Uin: 4.75÷32VDC; Uout: 3.3VDC; Iout: 0.5A

Manufacturer: RECOM

Manufacturer part number:
R-78AA3.3-0.5SMD
TME Symbol:
R-78AA3.3-0.5SMD

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1.65W
Input voltage
4.75...32V DC
Output voltage
3.3V DC
Output current
0.5A
Mounting
PCB
Manufacturer series
R-78AA-0.5
Body dimensions
15.3x9.6x8.8mm
Efficiency
81...91%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.627 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78AA3.3-0.5SMD
27 in TME stock
Net price for quantities from 1 pcs - 8.26 USDGross price for quantities from 1 pcs - 8.26 USD
Net price for quantities from 33 pcs - 7.79 USDGross price for quantities from 33 pcs - 7.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 33 pcs