+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78AA6.5-0.5SMD

Converter: DC/DC; 3.25W; Uin: 8÷32VDC; Uout: 6.5VDC; Iout: 0.5A; PCB


Manufacturer: RECOM

Manufacturer part number:
R-78AA6.5-0.5SMD
TME Symbol:
R-78AA6.5-0.5SMD

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3.25W
Input voltage
8...32V DC
Output voltage
6.5V DC
Output current
0.5A
Mounting
PCB
Manufacturer series
R-78AA-0.5
Body dimensions
15.3x9.6x8.8mm
Efficiency
88...95%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.612 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78AA6.5-0.5SMD
0 in TME stock
Net price for quantities from 1 pcs - 10.38 USDGross price for quantities from 1 pcs - 10.38 USD
Net price for quantities from 33 pcs - 9.54 USDGross price for quantities from 33 pcs - 9.54 USD
Net price for quantities from 198 pcs - 8.98 USDGross price for quantities from 198 pcs - 8.98 USD
Net price for quantities from 250 pcs - 8.84 USDGross price for quantities from 250 pcs - 8.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.