+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78B1.8-1.0

Converter: DC/DC; 1.8W; Uin: 4.75÷26VDC; Uout: 1.8VDC; Iout: 1A; SIP3

Manufacturer: RECOM

Manufacturer part number:
R-78B1.8-1.0
TME Symbol:
R-78B1.8-1.0

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1.8W
Input voltage
4.75...26V DC
Output voltage
1.8V DC
Output current
1A
Case
SIP3
Mounting
PCB
Manufacturer series
R-78Bxx-1.0
Body dimensions
11.5x8.5x17.5mm
Efficiency
74...80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight3.767 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78B1.8-1.0
0 in TME stock
Net price for quantities from 1 pcs - 10.20 USDGross price for quantities from 1 pcs - 10.20 USD
Net price for quantities from 42 pcs - 9.43 USDGross price for quantities from 42 pcs - 9.43 USD
Net price for quantities from 84 pcs - 9.01 USDGross price for quantities from 84 pcs - 9.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs