+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78B1.8-2.0

Converter: DC/DC; 3.6W; Uin: 4.75÷32VDC; Uout: 1.8VDC; Iout: 2A; SIP3

Manufacturer: RECOM

Manufacturer part number:
R-78B1.8-2.0
TME Symbol:
R-78B1.8-2.0

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3.6W
Input voltage
4.75...32V DC
Output voltage
1.8V DC
Output current
2A
Case
SIP3
Mounting
PCB
Manufacturer series
R-78B-2.0
Body dimensions
11.5x8.5x17.5mm
Efficiency
80...91%
Operating temperature
-40...70°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78B1.8-2.0
0 in TME stock
Net price for quantities from 1 pcs - 12.32 USDGross price for quantities from 1 pcs - 12.32 USD
Net price for quantities from 25 pcs - 10.91 USDGross price for quantities from 25 pcs - 10.91 USD
Net price for quantities from 42 pcs - 10.59 USDGross price for quantities from 42 pcs - 10.59 USD
No. of pieces (Multiplicity: 1)