+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78B15-2.0

Converter: DC/DC; 30W; Uin: 18÷32VDC; Uout: 15VDC; Iout: 2A; SIP3; PCB

Manufacturer: RECOM

Manufacturer part number:
R-78B15-2.0
TME Symbol:
R-78B15-2.0

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
18...32V DC
Output voltage
15V DC
Output current
2A
Case
SIP3
Mounting
PCB
Manufacturer series
R-78B-2.0
Body dimensions
11.5x8.5x17.5mm
Efficiency
95...96%
Operating temperature
-40...70°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight4.168 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78B15-2.0
42 in TME stock
Net price for quantities from 1 pcs - 17.14 USDGross price for quantities from 1 pcs - 17.14 USD
Net price for quantities from 42 pcs - 15.21 USDGross price for quantities from 42 pcs - 15.21 USD
Net price for quantities from 126 pcs - 14.57 USDGross price for quantities from 126 pcs - 14.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 42 pcs