+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78B2.5-1.0

Converter: DC/DC; 2.5W; Uin: 4.75÷32VDC; Uout: 2.5VDC; Iout: 1A; SIP3

Manufacturer: RECOM

Manufacturer part number:
R-78B2.5-1.0
TME Symbol:
R-78B2.5-1.0

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2.5W
Input voltage
4.75...32V DC
Output voltage
2.5V DC
Output current
1A
Case
SIP3
Mounting
PCB
Manufacturer series
R-78Bxx-1.0
Body dimensions
11.5x8.5x17.5mm
Efficiency
78...85%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78B2.5-1.0
0 in TME stock
Net price for quantities from 1 pcs - 11.23 USDGross price for quantities from 1 pcs - 11.23 USD
Net price for quantities from 42 pcs - 10.02 USDGross price for quantities from 42 pcs - 10.02 USD
Net price for quantities from 126 pcs - 9.60 USDGross price for quantities from 126 pcs - 9.60 USD
No. of pieces (Multiplicity: 1)