+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78B3.3-1.5L

Converter: DC/DC; 4.95W; Uin: 4.75÷18VDC; Uout: 3.3VDC; Iout: 1.5A

Manufacturer: RECOM

Manufacturer part number:
R-78B3.3-1.5L
TME Symbol:
R-78B3.3-1.5L

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
4.95W
Input voltage
4.75...18V DC
Output voltage
3.3V DC
Output current
1.5A
Case
SIP3
Mounting
PCB
Manufacturer series
R-78Bxx-1.5
Body dimensions
11.5x8.5x17.5mm
Efficiency
88...91%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight3.92 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78B3.3-1.5L
3 in TME stock
Net price for quantities from 1 pcs - 12.99 USDGross price for quantities from 1 pcs - 12.99 USD
Net price for quantities from 25 pcs - 12.00 USDGross price for quantities from 25 pcs - 12.00 USD
Net price for quantities from 42 pcs - 11.64 USDGross price for quantities from 42 pcs - 11.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs