+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78B5.0-1.0L

Converter: DC/DC; 5W; Uin: 6.5÷32VDC; Uout: 5VDC; Iout: 1A; SIP3; PCB


Manufacturer: RECOM

Manufacturer part number:
R-78B5.0-1.0L
TME Symbol:
R-78B5.0-1.0L

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
5W
Input voltage
6.5...32V DC
Output voltage
5V DC
Output current
1A
Case
SIP3
Mounting
PCB
Manufacturer series
R-78Bxx-1.0
Body dimensions
11.5x8.5x17.5mm
Efficiency
88...93%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight3.67 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78B5.0-1.0L
50 in TME stock
Net price for quantities from 1 pcs - 11.87 USDGross price for quantities from 1 pcs - 11.87 USD
Net price for quantities from 42 pcs - 10.60 USDGross price for quantities from 42 pcs - 10.60 USD
Net price for quantities from 126 pcs - 10.16 USDGross price for quantities from 126 pcs - 10.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs