+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78B5.0-1.5L

Converter: DC/DC; 7.5W; Uin: 6.5÷18VDC; Uout: 5VDC; Iout: 1.5A; SIP3


Manufacturer: RECOM

Manufacturer part number:
R-78B5.0-1.5L
TME Symbol:
R-78B5.0-1.5L

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
7.5W
Input voltage
6.5...18V DC
Output voltage
5V DC
Output current
1.5A
Case
SIP3
Mounting
PCB
Manufacturer series
R-78Bxx-1.5
Body dimensions
11.5x8.5x17.5mm
Efficiency
92...94%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight3.83 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78B5.0-1.5L
18 in TME stock
Net price for quantities from 1 pcs - 15.89 USDGross price for quantities from 1 pcs - 15.89 USD
Net price for quantities from 42 pcs - 14.11 USDGross price for quantities from 42 pcs - 14.11 USD
Net price for quantities from 126 pcs - 13.72 USDGross price for quantities from 126 pcs - 13.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs