+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78B9.0-1.0L

Converter: DC/DC; 9W; Uin: 12÷32VDC; Uout: 9VDC; Iout: 1A; SIP3; PCB


Manufacturer: RECOM

Manufacturer part number:
R-78B9.0-1.0L
TME Symbol:
R-78B9.0-1.0L

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
9W
Input voltage
12...32V DC
Output voltage
9V DC
Output current
1A
Case
SIP3
Mounting
PCB
Manufacturer series
R-78Bxx-1.0
Body dimensions
11.5x8.5x17.5mm
Efficiency
93...95%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78B9.0-1.0L
0 in TME stock
Net price for quantities from 1 pcs - 11.92 USDGross price for quantities from 1 pcs - 11.92 USD
Net price for quantities from 100 pcs - 10.95 USDGross price for quantities from 100 pcs - 10.95 USD
Net price for quantities from 126 pcs - 10.79 USDGross price for quantities from 126 pcs - 10.79 USD
Net price for quantities from 168 pcs - 10.54 USDGross price for quantities from 168 pcs - 10.54 USD
Net price for quantities from 210 pcs - 10.38 USDGross price for quantities from 210 pcs - 10.38 USD
Net price for quantities from 250 pcs - 10.23 USDGross price for quantities from 250 pcs - 10.23 USD
Net price for quantities from 500 pcs - 10.15 USDGross price for quantities from 500 pcs - 10.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.