+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78C9.0-1.0

Converter: DC/DC; 9W; Uin: 12÷42VDC; Uout: 9VDC; Iout: 1A; SIP3; PCB

Manufacturer: RECOM

Manufacturer part number:
R-78C9.0-1.0
TME Symbol:
R-78C9.0-1.0

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
9W
Input voltage
12...42V DC
Output voltage
9V DC
Output current
1A
Case
SIP3
Mounting
PCB
Manufacturer series
R-78C-1.0
Body dimensions
11.6x8.5x10.4mm
Efficiency
90...95%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight2.335 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78C9.0-1.0
59 in TME stock
Net price for quantities from 1 pcs - 10.59 USDGross price for quantities from 1 pcs - 10.59 USD
Net price for quantities from 25 pcs - 9.34 USDGross price for quantities from 25 pcs - 9.34 USD
Net price for quantities from 42 pcs - 9.27 USDGross price for quantities from 42 pcs - 9.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs