+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78K15-2.0L

Converter: DC/DC; Uin: 18÷36VDC; Uout: 15VDC; Iout: 2A; SIP3; THT


Manufacturer: RECOM

Manufacturer part number:
R-78K15-2.0L
TME Symbol:
R-78K15-2.0L

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
18...36V DC
Output voltage
15V DC
Output current
2A
Case
SIP3
Mounting
THT
Manufacturer series
R-78K-2,0L
Body dimensions
11.5x8.5x17.5mm
Efficiency
96%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight3.856 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78K15-2.0L
0 in TME stock
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
Net price for quantities from 86 pcs - 4.60 USDGross price for quantities from 86 pcs - 4.60 USD
Net price for quantities from 129 pcs - 4.46 USDGross price for quantities from 129 pcs - 4.46 USD
Net price for quantities from 172 pcs - 4.35 USDGross price for quantities from 172 pcs - 4.35 USD
Net price for quantities from 215 pcs - 4.30 USDGross price for quantities from 215 pcs - 4.30 USD
Net price for quantities from 258 pcs - 4.23 USDGross price for quantities from 258 pcs - 4.23 USD
Net price for quantities from 430 pcs - 4.19 USDGross price for quantities from 430 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 43 pcs