+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78K2.5-2.0

Converter: DC/DC; Uin: 4.5÷36VDC; Uout: 2.5VDC; Iout: 2A; SIP3; THT

Manufacturer: RECOM

Manufacturer part number:
R-78K2.5-2.0
TME Symbol:
R-78K2.5-2.0

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
4.5...36V DC
Output voltage
2.5V DC
Output current
2A
Case
SIP3
Mounting
THT
Manufacturer series
R-78K-2.0
Body dimensions
11.5x8.5x17.5mm
Efficiency
85%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight3.76 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78K2.5-2.0
33 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 43 pcs - 4.90 USDGross price for quantities from 43 pcs - 4.90 USD
Net price for quantities from 86 pcs - 4.72 USDGross price for quantities from 86 pcs - 4.72 USD
Net price for quantities from 129 pcs - 4.56 USDGross price for quantities from 129 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 43 pcs