+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78K9.0-1.0

Converter: DC/DC; Uin: 12÷36VDC; Uout: 9VDC; Iout: 1A; SIP3; THT


Manufacturer: RECOM

Manufacturer part number:
R-78K9.0-1.0
TME Symbol:
R-78K9.0-1.0

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
12...36V DC
Output voltage
9V DC
Output current
1A
Case
SIP3
Mounting
THT
Manufacturer series
R-78K-1.0
Body dimensions
11.5x7.55x10.2mm
Efficiency
89%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.797 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78K9.0-1.0
164 in TME stock
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 43 pcs - 3.24 USDGross price for quantities from 43 pcs - 3.24 USD
Net price for quantities from 86 pcs - 3.13 USDGross price for quantities from 86 pcs - 3.13 USD
Net price for quantities from 129 pcs - 3.01 USDGross price for quantities from 129 pcs - 3.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 43 pcs