+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78S3.3-0.1-EVM-1

Extension module; 0.33W; Uin: 650mVDC÷3.15VDC; Uout: 3.3VDC


Manufacturer: RECOM

Manufacturer part number:
R-78S3.3-0.1-EVM-1
TME Symbol:
R-78S3.3-0.1-EVM-1

Specification

Manufacturer
RECOM
Type of power supply accessories
extension module
Power
0.33W
Input voltage
650mV DC...3.15V DC
Output voltage
3.3V DC
Output current
0.1A
Mounting
for building in
Body dimensions
80x50x23mm
Efficiency
92...93%
Gross weight26 g
Certificates
See other products in this category: DC/DC Converters RECOM,
*
R-78S3.3-0.1-EVM-1
0 in TME stock
Net price for quantities from 1 pcs - 56.68 USDGross price for quantities from 1 pcs - 56.68 USD
Net price for quantities from 5 pcs - 53.10 USDGross price for quantities from 5 pcs - 53.10 USD
Net price for quantities from 10 pcs - 50.61 USDGross price for quantities from 10 pcs - 50.61 USD
Net price for quantities from 25 pcs - 48.48 USDGross price for quantities from 25 pcs - 48.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.