+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78S3.3-0.1

Converter: DC/DC; 0.33W; Uin: 650mVDC÷3.15VDC; Uout: 3.3VDC; SIP4

Manufacturer: RECOM

Manufacturer part number:
R-78S3.3-0.1
TME Symbol:
R-78S3.3-0.1

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.33W
Input voltage
650mV DC...3.15V DC
Output voltage
3.3V DC
Output current
0.1A
Case
SIP4
Mounting
PCB
Manufacturer series
R-78S
Body dimensions
11.6x8.5x10.4mm
Efficiency
92...93%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight2.03 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78S3.3-0.1
44 in TME stock
Net price for quantities from 1 pcs - 6.06 USDGross price for quantities from 1 pcs - 6.06 USD
Net price for quantities from 25 pcs - 5.37 USDGross price for quantities from 25 pcs - 5.37 USD
Net price for quantities from 30 pcs - 5.24 USDGross price for quantities from 30 pcs - 5.24 USD
Net price for quantities from 42 pcs - 5.21 USDGross price for quantities from 42 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs