+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78W5.0-0.5

Converter: DC/DC; 2.5W; Uin: 6.5÷32VDC; Uout: 5VDC; Iout: 0.5A; SIP3


Manufacturer: RECOM

Manufacturer part number:
R-78W5.0-0.5
TME Symbol:
R-78W5.0-0.5

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2.5W
Input voltage
6.5...32V DC
Output voltage
5V DC
Output current
0.5A
Case
SIP3
Mounting
cables
Manufacturer series
R-78W-0.5
Body dimensions
17.5x11.5x8.5mm
Efficiency
93%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight4.495 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78W5.0-0.5
31 in TME stock
Net price for quantities from 1 pcs - 10.46 USDGross price for quantities from 1 pcs - 10.46 USD
Net price for quantities from 25 pcs - 9.34 USDGross price for quantities from 25 pcs - 9.34 USD
Net price for quantities from 50 pcs - 9.22 USDGross price for quantities from 50 pcs - 9.22 USD
Net price for quantities from 100 pcs - 8.95 USDGross price for quantities from 100 pcs - 8.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 25 pcs