+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-FF1-N-10K140

Plastic anchor; with screw; 10x140; zinc-plated steel; FF1; 10mm

Manufacturer: RAWLPLUG

Manufacturer part number:
R-FF1-N-10K140
TME Symbol:
R-FF1-N-10K140

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
140mm
Material
zinc-plated steel
Manufacturer series
FF1
Quantity in set/package
25pcs.
Diameter
10mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight1.3828 kg
EAN code5906675267012
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
R-FF1-N-10K140
12 in TME stock
Net price for quantities from 1 pcg - 15.49 USDGross price for quantities from 1 pcg - 15.49 USD
Net price for quantities from 6 pcg - 14.46 USDGross price for quantities from 6 pcg - 14.46 USD
Net price for quantities from 12 pcg - 13.94 USDGross price for quantities from 12 pcg - 13.94 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.