+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-FF1-N-10K160

Plastic anchor; with screw; 10x160; zinc-plated steel; FF1; 10mm

Manufacturer: RAWLPLUG

Manufacturer part number:
R-FF1-N-10K160
TME Symbol:
R-FF1-N-10K160

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
160mm
Material
zinc-plated steel
Manufacturer series
FF1
Quantity in set/package
25pcs.
Diameter
10mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight1.5323 kg
EAN code5906675267029
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
R-FF1-N-10K160
12 in TME stock
Net price for quantities from 1 pcg - 18.57 USDGross price for quantities from 1 pcg - 18.57 USD
Net price for quantities from 6 pcg - 17.33 USDGross price for quantities from 6 pcg - 17.33 USD
Net price for quantities from 12 pcg - 16.71 USDGross price for quantities from 12 pcg - 16.71 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.