+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-FX-N-06K040

Plastic anchor; with screw; 6x40; FX-N-K; 100pcs; 6mm; polyamide


Manufacturer: RAWLPLUG

Manufacturer part number:
R-FX-N-06K040
TME Symbol:
R-FX-N-06K040

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
40mm
Manufacturer series
FX-N-K
Quantity in set/package
100pcs.
Diameter
6mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight469.07 g
EAN code5906675177427
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
R-FX-N-06K040
16 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 4.63 USDGross price for quantities from 1 pcg - 4.63 USD
Net price for quantities from 6 pcg - 4.32 USDGross price for quantities from 6 pcg - 4.32 USD
Net price for quantities from 16 pcg - 4.17 USDGross price for quantities from 16 pcg - 4.17 USD