+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-OCF-60025S16

Screw; for metal; with washer; 6x25; stainless steel; 250pcs; 6mm


Manufacturer: RAWLPLUG

Manufacturer part number:
R-OCF-60025S16
TME Symbol:
R-OCF-60025S16

Specification

Manufacturer
RAWLPLUG
Type of mounting element
screw
Screw application
for metal
Version
with washer
Length
25mm
Material
stainless steel
Mechanical elements features
self-drilling
Quantity in set/package
250pcs.
Diameter
6mm
Gross weight1.828 kg
EAN code5906675497051
See other products in this category: Screws RAWLPLUG,
*
R-OCF-60025S16
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 91.26 USDGross price for quantities from 1 pcg - 91.26 USD
Net price for quantities from 3 pcg - 85.18 USDGross price for quantities from 3 pcg - 85.18 USD
Net price for quantities from 5 pcg - 82.14 USDGross price for quantities from 5 pcg - 82.14 USD