+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SC40-MW-25-1000

Washer; round; D=25mm; steel; Plating: zinc; 1000pcs.

Manufacturer: RAWLPLUG

Manufacturer part number:
R-SC40-MW-25-1000
TME Symbol:
R-SC40-MW-25-1000

Specification

Manufacturer
RAWLPLUG
Type of spacer
washer
Kind of washer
round
Outside diameter
25mm
Material
steel
Plating material
zinc
Quantity in set/package
1000pcs.
Gross weight3.678 kg
EAN code5906675492186
See other products in this category: Washers RAWLPLUG,
*
R-SC40-MW-25-1000
0 in TME stock
Net price for quantities from 1 pcg - 29.88 USDGross price for quantities from 1 pcg - 29.88 USD
Net price for quantities from 3 pcg - 27.88 USDGross price for quantities from 3 pcg - 27.88 USD
Net price for quantities from 5 pcg - 26.89 USDGross price for quantities from 5 pcg - 26.89 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.