+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SC40-PCS-20

Mounting holder; ØBraid : 20mm; polyamide; for braids; 80pcs.


Manufacturer: RAWLPLUG

Manufacturer part number:
R-SC40-PCS-20
TME Symbol:
R-SC40-PCS-20

Specification

Manufacturer
RAWLPLUG
Type of cable accessories
mounting holder
Braid diameter
20mm
Material
polyamide
Cable accessories application
for braids
Quantity in set/package
80pcs.
Gross weight410.3 g
EAN code5906675470412
See other products in this category: Conduits accessories RAWLPLUG,
*
R-SC40-PCS-20
8 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 15.69 USDGross price for quantities from 1 pcg - 15.69 USD
Net price for quantities from 4 pcg - 14.65 USDGross price for quantities from 4 pcg - 14.65 USD
Net price for quantities from 8 pcg - 14.12 USDGross price for quantities from 8 pcg - 14.12 USD