+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SL3-UNO-06+4035

Plastic anchor; with screw; 6x28; UNO®; 100pcs; 6mm; plastic box


Manufacturer: RAWLPLUG

Manufacturer part number:
R-SL3-UNO-06+4035
TME Symbol:
R-SL3-UNO-06+4035

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
28mm
Manufacturer series
UNO®
Quantity in set/package
100pcs.
Diameter
6mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
plastic box
Gross weight4.13 kg
EAN code5906675445472
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
R-SL3-UNO-06+4035
0 in TME stock
Net price for quantities from 1 pcg - 5.90 USDGross price for quantities from 1 pcg - 5.90 USD
Net price for quantities from 3 pcg - 5.50 USDGross price for quantities from 3 pcg - 5.50 USD
Net price for quantities from 5 pcg - 5.31 USDGross price for quantities from 5 pcg - 5.31 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.