+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

R-T3-4ALL-SET1

Plastic anchor; with screw; steel; 4ALL; 92pcs; 6mm,8mm; polyamide


Manufacturer: RAWLPLUG

Manufacturer part number:
R-T3-4ALL-SET1
TME Symbol:
R-T3-4ALL-SET1

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Material
steel
Manufacturer series
4ALL
Quantity in set/package
92pcs.
Diameter
6mm, 8mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
plastic box
Gross weight331 g
EAN code5906675530901
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
R-T3-4ALL-SET1
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 7.38 USDGross price for quantities from 1 pcg - 7.38 USD
Net price for quantities from 3 pcg - 6.89 USDGross price for quantities from 3 pcg - 6.89 USD
Net price for quantities from 5 pcg - 6.65 USDGross price for quantities from 5 pcg - 6.65 USD