+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R0.25D-053.3

Converter: DC/DC; 0.25W; Uin: 4.5÷5.5VDC; Uout: 3.3VDC; Iout: 38mA

Manufacturer: RECOM

Manufacturer part number:
R0.25D-053.3
TME Symbol:
R0.25D-053.3

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.25W
Input voltage
4.5...5.5V DC
Output voltage
3.3V DC
Output voltage 2
-3.3V DC
Output current
38mA
Output current 2
38mA
Mounting
SMT
Manufacturer series
R0.25D
Body dimensions
15.25x10.7x6.7mm
Efficiency
60...70%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.197 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R0.25D-053.3
0 in TME stock
Net price for quantities from 1 pcs - 11.17 USDGross price for quantities from 1 pcs - 11.17 USD
Net price for quantities from 25 pcs - 9.86 USDGross price for quantities from 25 pcs - 9.86 USD
Net price for quantities from 33 pcs - 9.71 USDGross price for quantities from 33 pcs - 9.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 33 pcs