+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R0.25D-1205/P

Converter: DC/DC; 0.25W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Uout2: -5VDC

Manufacturer: RECOM

Manufacturer part number:
R0.25D-1205/P
TME Symbol:
R0.25D-1205/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.25W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
25mA
Output current 2
25mA
Mounting
SMT
Manufacturer series
R0.25D
Body dimensions
15.25x10.7x6.7mm
Efficiency
60...70%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.224 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R0.25D-1205/P
0 in TME stock
Net price for quantities from 1 pcs - 13.56 USDGross price for quantities from 1 pcs - 13.56 USD
Net price for quantities from 33 pcs - 12.12 USDGross price for quantities from 33 pcs - 12.12 USD
Net price for quantities from 99 pcs - 11.94 USDGross price for quantities from 99 pcs - 11.94 USD
Net price for quantities from 132 pcs - 11.60 USDGross price for quantities from 132 pcs - 11.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 33 pcs