+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R0.25D12-1224/H

Converter: DC/DC; 0.25W; Uin: 10.8÷13.2VDC; Uout: 24VDC; SMT; R0.25D


Manufacturer: RECOM

Manufacturer part number:
R0.25D12-1224/H
TME Symbol:
R0.25D12-1224/H

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.25W
Input voltage
10.8...13.2V DC
Output voltage
24V DC
Output voltage 2
-12V DC
Output current
10.4mA
Output current 2
10.4mA
Mounting
SMT
Manufacturer series
R0.25D
Body dimensions
15.25x10.7x6.7mm
Efficiency
60...70%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight1.273 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R0.25D12-1224/H
33 in TME stock
Net price for quantities from 1 pcs - 11.97 USDGross price for quantities from 1 pcs - 11.97 USD
Net price for quantities from 33 pcs - 10.55 USDGross price for quantities from 33 pcs - 10.55 USD
Net price for quantities from 99 pcs - 10.40 USDGross price for quantities from 99 pcs - 10.40 USD
Net price for quantities from 132 pcs - 10.11 USDGross price for quantities from 132 pcs - 10.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 33 pcs