+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R0.25DA-240505

Converter: DC/DC; 0.25W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Uout2: 5VDC

Manufacturer: RECOM

Manufacturer part number:
R0.25DA-240505
TME Symbol:
R0.25DA-240505

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.25W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output voltage 2
5V DC
Output current
25mA
Output current 2
25mA
Mounting
SMT
Manufacturer series
R0.25DA
Body dimensions
15.25x10.7x6.7mm
Efficiency
60...70%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.215 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R0.25DA-240505
32 in TME stock
Net price for quantities from 1 pcs - 11.38 USDGross price for quantities from 1 pcs - 11.38 USD
Net price for quantities from 33 pcs - 10.16 USDGross price for quantities from 33 pcs - 10.16 USD
Net price for quantities from 99 pcs - 10.01 USDGross price for quantities from 99 pcs - 10.01 USD
Net price for quantities from 132 pcs - 9.74 USDGross price for quantities from 132 pcs - 9.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 33 pcs