+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R0.25S-1205/E

Converter: DC/DC; 0.25W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Iout: 50mA

Manufacturer: RECOM

Manufacturer part number:
R0.25S-1205/E
TME Symbol:
R0.25S-1205/E

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.25W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output current
50mA
Mounting
SMT
Manufacturer series
R0.25S
Body dimensions
12.75x10.7x6.7mm
Efficiency
60...70%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R0.25S-1205/E
0 in TME stock
Net price for quantities from 1 pcs - 16.88 USDGross price for quantities from 1 pcs - 16.88 USD
Net price for quantities from 40 pcs - 15.17 USDGross price for quantities from 40 pcs - 15.17 USD
Net price for quantities from 120 pcs - 14.53 USDGross price for quantities from 120 pcs - 14.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.