+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R0.5S-2405

Converter: DC/DC; 0.5W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Iout: 100mA

Manufacturer: RECOM

Manufacturer part number:
R0.5S-2405
TME Symbol:
R0.5S-2405

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.5W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output current
0.1A
Mounting
SMT
Manufacturer series
R0.5S
Body dimensions
15.24x10.7x7mm
Efficiency
72%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R0.5S-2405
0 in TME stock
Net price for quantities from 1 pcs - 9.46 USDGross price for quantities from 1 pcs - 9.46 USD
Net price for quantities from 40 pcs - 8.76 USDGross price for quantities from 40 pcs - 8.76 USD
Net price for quantities from 25000 pcs - 8.12 USDGross price for quantities from 25000 pcs - 8.12 USD
No. of pieces (Multiplicity: 1)