+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R0.5Z-0505/H

Converter: DC/DC; 0.5W; Uin: 4.75÷5.25VDC; Uout: 5VDC; Iout: 100mA


Manufacturer: RECOM

Manufacturer part number:
R0.5Z-0505/H
TME Symbol:
R0.5Z-0505/H

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.5W
Input voltage
4.75...5.25V DC
Output voltage
5V DC
Output current
0.1A
Mounting
SMT
Manufacturer series
R0.5Z
Body dimensions
15.24x10.7x7mm
Efficiency
72%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.2 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R0.5Z-0505/H
0 in TME stock
Net price for quantities from 1 pcs - 16.07 USDGross price for quantities from 1 pcs - 16.07 USD
Net price for quantities from 33 pcs - 14.54 USDGross price for quantities from 33 pcs - 14.54 USD
Net price for quantities from 99 pcs - 14.24 USDGross price for quantities from 99 pcs - 14.24 USD
Net price for quantities from 132 pcs - 13.84 USDGross price for quantities from 132 pcs - 13.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.