+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R0.5Z-1212

Converter: DC/DC; 0.5W; Uin: 11.4÷12.6VDC; Uout: 12VDC; Iout: 42mA


Manufacturer: RECOM

Manufacturer part number:
R0.5Z-1212
TME Symbol:
R0.5Z-1212

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.5W
Input voltage
11.4...12.6V DC
Output voltage
12V DC
Output current
42mA
Mounting
SMT
Manufacturer series
R0.5Z
Body dimensions
15.24x10.7x7mm
Efficiency
60%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.257 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R0.5Z-1212
22 in TME stock
Net price for quantities from 1 pcs - 11.79 USDGross price for quantities from 1 pcs - 11.79 USD
Net price for quantities from 33 pcs - 10.60 USDGross price for quantities from 33 pcs - 10.60 USD
Net price for quantities from 99 pcs - 10.45 USDGross price for quantities from 99 pcs - 10.45 USD
Net price for quantities from 132 pcs - 10.16 USDGross price for quantities from 132 pcs - 10.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 33 pcs