+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R05C05TE05S-CT

Converter: DC/DC; 0.5W; Uin: 4.5÷5.5VDC; Uout: 5VDC; SMT; OUT: 1

Manufacturer: RECOM

Manufacturer part number:
R05C05TE05S-CT
TME Symbol:
R05C05TE05S-CT

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.5W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Mounting
SMT
Manufacturer series
RxxC05TExxS
Body dimensions
10.35x7.5x2.5mm
Operating temperature
-40...125°C
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight0.56 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R05C05TE05S-CT
4 in TME stock
Net price for quantities from 1 pcs - 6.99 USDGross price for quantities from 1 pcs - 6.99 USD
Net price for quantities from 10 pcs - 6.22 USDGross price for quantities from 10 pcs - 6.22 USD
Net price for quantities from 100 pcs - 5.52 USDGross price for quantities from 100 pcs - 5.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.